Arrow Electronic Components Online
1877|ADAFRUIT|simage
1877|ADAFRUIT|limage
Reduced Price
Cable Single Conductor

1877

Hook-up Wire 26AWG 2m 1.4mm 600V 3.5A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    26
  • Factory Cable Length (m)
    2
  • Maximum Outer Diameter (mm)
    1.4
  • Maximum Current Rating (A)
    3.5
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    200
  • Insulation Color
    Red

Documentation and Resources

Datasheets
Design resources