Connector Terminal Blocks
1873087
Conn Spring Cage RCP 5 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spring Cage
Gender
RCP
Number of Contacts
5
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
5
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
8.417
Product Length (mm)
26.02
Product Depth (mm)
25.23
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount
Order Quantity

