Power Transformers
186B24
Power Transformer 2000Vrms 6VA 7 Terminal Quick Connect/Solder Lug Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Dual
Secondary Configuration
Single
Primary Side Connection
Parallel|Series
Secondary Side Current (mA)
250
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
24
High Potential
2000Vrms
Power Rating
6VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
7
Product Length (mm)
60.2
Product Height (mm)
34.8
Product Depth (mm)
41.275

