Connector Terminal Blocks
1869127
Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
8.273
Product Length (mm)
41
Product Depth (mm)
12
Product Height (mm)
11
Housing Color
Green
Mounting
Through Hole

