Connector Terminal Blocks
1868076
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
7.62
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
5.56
Product Length (mm)
15.24
Product Depth (mm)
12.5
Product Height (mm)
21.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

