Connector Terminal Blocks
1864341
Conn Terminal Block 8 POS 3.5mm Spring Clamp Thru-Hole 13.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
8
Termination Method
Spring Clamp
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
4.28
Product Length (mm)
29.5
Product Depth (mm)
11
Product Height (mm)
10.9
Housing Color
Green
Mounting
Through Hole
Order Quantity

