Connector Terminal Blocks
1862301
Conn Terminal Block 5 POS 5mm Spring Clamp Thru-Hole 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
5
Termination Method
Spring Clamp
Maximum Current Rating (A)
16
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.888
Product Length (mm)
25
Product Depth (mm)
11
Product Height (mm)
8
Housing Color
Green
Mounting
Through Hole

