Connector Terminal Blocks
1862194
Conn PC Terminal Block 13 POS 3.5mm Spring Clamp Thru-Hole 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
13
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
13
Termination Method
Spring Clamp
Maximum Current Rating (A)
16
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
6.46
Product Length (mm)
47
Product Depth (mm)
11
Product Height (mm)
8
Housing Color
Green
Mounting
Through Hole

