Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Color
White
Number of LEDs
3
Lens Shape Type
Circular
Intensity
2550mcd
Rated Current (mA)
17
Rated Voltage (V)
28
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Typical Color Temperature
x=0.31/y=0.32
Supplier Color
White
High Brightness
Yes
Diameter
10(Max)
Package Height
25(Max)
PCB changed
2
Pin Count
2

