Arrow Electronic Components Online
1861|ADAFRUIT|simage
1861|ADAFRUIT|limage
Bearing Accessories

1861

Bearing Accessories, Stainless Steel Slide Rail

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Slide Rail
  • Material
    Stainless Steel
  • Product Length (Metric) (mm)
    500
  • Product Depth (Metric) (mm)
    15
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources