Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Intensity
160mcd
Peak Wavelength (nm)
587
Rated Current (mA)
5
Rated Voltage (V)
130
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Yellow
High Brightness
No
Diameter
10(Max)
Package Height
25(Max)
PCB changed
2
Pin Count
2

