Power Transformers
185G230
Power Transformer 4000Vrms 175VA 10 Terminal Quick Connect/Solder Lug Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
1520|760
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
115|230
High Potential
4000Vrms
Power Rating
175VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
10
Product Length (mm)
79.25
Product Height (mm)
95.25
Product Depth (mm)
81.28

