Arrow Electronic Components Online
185C12|HAMMOND|simage
185C12|HAMMOND|limage
Power Transformers

185C12

Power Transformer 4000Vrms 25VA 10 Terminal Quick Connect/Solder Lug Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Low Voltage Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Series|Parallel
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    4000|2000
  • Primary Side Voltage (V)
    230|115
  • Secondary Side Voltage (V)
    6.3|12.6
  • High Potential
    4000Vrms
  • Power Rating
    25VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    10
  • Product Length (mm)
    71.37
  • Product Height (mm)
    58.67
  • Product Depth (mm)
    56.39

Documentation and Resources

Datasheets
Design resources