Arrow Electronic Components Online
1859991|PHENX_CO|simage
1859991|PHENX_CO|limage
Connector Contact

1859991

Contact SKT Crimp ST Cable Mount 18-20AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Product Weight (g)
    0.24
  • Product Length (mm)
    19.5
  • Wire Size (AWG)
    18-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources