Arrow Electronic Components Online
1858|ADAFRUIT|simage
1858|ADAFRUIT|limage
Reduced Price
Antennas

1858

Antenna Quad Band 2dBi Gain

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Center Frequency (MHz)
    850/900/1800/1900/2100
  • Typical Antenna Gain
    2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Plug Male
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Package Height
    8
  • Package Width
    16.5
  • Package Length
    57

Documentation and Resources

Datasheets
Design resources