Connector Backplane
1857657-1
Conn Backplane RCP 96 POS 1.45mm Press Fit RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
1.45
Body Orientation
Right Angle
Speed Rating (Gbps)
20
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
17.3
Product Depth (mm)
25.2
Product Height (mm)
12.51
Tail Length (mm)
1.6
Mounting
Through Hole
Order Quantity

