Capacitor Film
185224J63RCA-F
Cap Film 0.22uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
5%
Voltage
40VAC|63VDC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.2(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
7.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
5.5
Seated Plane Height (mm)
7.5(Max)

