Connector Headers and PCB Receptacles
1852215
Conn Wire to Board RCP 6 POS 3.81mm Crimp ST Cable Mount Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Length (mm)
23.65
Product Depth (mm)
23.1
Product Height (mm)
8.7
Mounting
Cable Mount

