Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Spring Cage
Gender
RCP
Number of Contacts
18
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
18
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
17.44
Product Length (mm)
78.97
Product Depth (mm)
20.8
Product Height (mm)
12.4
Housing Color
Green
Mounting
Panel Mount

