Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7616.99.51.90
Automotive
No
PPAP
No
Accessory Type
Slide Rail
Material
Aluminum
Product Length (Metric) (mm)
602
Product Depth (Metric) (mm)
30
Product Height (Metric) (mm)
28

