Arrow Electronic Components Online
1850699|PHENX_CO|simage
1850699|PHENX_CO|limage
Connector Terminal Blocks

1850699

Conn Terminal Block RCP 5 POS 3.81mm Screw ST Cable Mount 8A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    6.38
  • Product Length (mm)
    19.84
  • Product Depth (mm)
    21.7
  • Product Height (mm)
    12.3
  • Housing Color
    Green
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources