Arrow Electronic Components Online
1849|ADAFRUIT|simage
1849|ADAFRUIT|limage
Sensor Development Boards and Kits

1849

1766 Vibration Sensor Development Kit

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    1766
  • Supported Device Technology
    Vibration
  • Interface Type
    USB
  • Operating Supply Voltage Range (VDC)
    3.7(Typ)

Documentation and Resources

Datasheets
Design resources