Connector Terminal Blocks
1848723
Conn Terminal Block 20 POS 3.5mm Solder ST Thru-Hole 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
20
Terminal Pitch (mm)
3.5
Number of Rows
2
Number of Circuits
10
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
13.5
Product Depth (mm)
42.3
Product Height (mm)
14
Housing Color
Green
Mounting
Through Hole

