Connector Headers and PCB Receptacles
1844906
Conn Wire to Board HDR 18 POS 3.81mm Solder ST Top Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
18
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Product Length (mm)
69.97
Product Depth (mm)
7.25
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole

