Connector Terminal Blocks
1844594
Conn PC Terminal Block RCP 8 POS 2.54mm Push-In Spring Cable Mount 6A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
8
Terminal Pitch (mm)
2.54
Number of Rows
2
Number of Circuits
4
Termination Method
Push-In Spring
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
2.11
Product Length (mm)
10.66
Product Depth (mm)
15.85
Product Height (mm)
10.5
Housing Color
Black
Mounting
Cable Mount

