Arrow Electronic Components Online
184373-1|TE|simage
184373-1|TE|limage
Connector Contact

184373-1

Conn Connecter Headers and PCB Receptacles POS Crimpmm ST Cable Mount Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536694010
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11/Contact
  • Packaging
    Package
  • Wire Size (AWG)
    17-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources