Connector Headers and PCB Receptacles
1843693
Conn Wire to Board HDR 11 POS 3.5mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Maximum Contact Resistance (mOhm)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
2.596
Product Length (mm)
39.9
Product Depth (mm)
7.25
Product Height (mm)
9.2
Mounting
Through Hole

