Connector Discrete Wire Housing
184246-1
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Package
Product Length (mm)
19.6
Product Depth (mm)
29.49
Product Height (mm)
36.5
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

