Connector Terminals
184235-1
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
3.84
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Loose
Product Length (mm)
20.32
Product Depth (mm)
5.8
Tab Dimensions (mm)
4.75x0.81
Color
Blue
Mounting
Cable Mount

