Arrow Electronic Components Online
1841568|PHENX_CO|simage
1841568|PHENX_CO|limage
Connector Terminal Blocks

1841568

Conn Terminal Block 9 POS 3.5mm Solder RA Thru-Hole 10A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    9
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    2
  • Number of Circuits
    9
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    200V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Length (mm)
    18
  • Product Depth (mm)
    36.5
  • Product Height (mm)
    24.2
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources