Arrow Electronic Components Online
184099-1|TE|simage
184099-1|TE|originalImage
Connector Discrete Wire Housing

184099-1

Conn Housing HDR 12 POS 4.8mm Crimp ST Cable Mount Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    125VAC|125VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Package
  • Product Length (mm)
    40.8
  • Product Height (mm)
    27.6
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources