Arrow Electronic Components Online
18408661|TRPCONN|simage
18408661|TRPCONN|limage
Connector Telephone and Telecom

1840866-1

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    20
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Semi Bright Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Stacked
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources