Connector Telephone and Telecom
1840855-3
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port
TRP ConnectorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
28
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Stacked
Product Length (mm)
19.76
Product Depth (mm)
28.12
Product Height (mm)
26.69
Mounting
Through Hole
Order Quantity

