Arrow Electronic Components Online
18407841|TRPCONN|simage
18407841|TRPCONN|limage
Connector Telephone and Telecom

1840784-1

Conn RJ-45 RCP 8 POS 2.032mm Solder RA Thru-Hole 16 Terminal 1 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.032
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Orange|Green)/Green
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Semi Bright Nickel
  • Minimum Operating Temperature (°C)
    0
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    16.39
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    13.61
  • Number of Cores per Jack
    8
  • Ethernet Speed
    1000BASE-T
  • Spring Option
    Yes
  • Tab Direction
    Up
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources