Arrow Electronic Components Online
18405605|TRPCONN|simage
18405605|TRPCONN|limage
Connector Telephone and Telecom

1840560-5

Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    28
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Multiport
  • Product Length (mm)
    33.78
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    15.24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources