Connector Telephone and Telecom
1840448-7
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 14 Terminal 1 Port
TRP ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Solder
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
19.76
Product Depth (mm)
28.12
Product Height (mm)
15.61
Mounting
Through Hole
Order Quantity

