Arrow Electronic Components Online
1838288-3|TE|simage
1838288-3|TE|limage
Cable Assembly Other

1838288-3

M8/M12 Connector System for Sensor

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    PVC
  • Number of Contacts
    4
  • Connector Type A
    M8 Circular
  • Cable Length (m)
    5
  • Wire Size (AWG)
    22
  • Color
    Black
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
Order Quantity

Documentation and Resources

Datasheets
Design resources