Cable Accessories
1834372
Cable Accessories Housing Acrylonitrile Butadiene Styrene Green
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Color
Green
Body Material
Acrylonitrile Butadiene Styrene
Product Length (mm)
29
Product Depth (mm)
21.44
Product Height (mm)
14.5
Order Quantity

