Connector Terminal Blocks
1833072
Conn Terminal Block PL 7 POS 3.81mm Screw ST Panel Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
7
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
7
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
7.869
Product Length (mm)
37.06
Product Depth (mm)
20.3
Product Height (mm)
12.5
Housing Color
Green
Mounting
Panel Mount
Order Quantity

