Switch Rocker
1830.3118
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Marquardt SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Rocker
Maximum Current Rating (A)
20@250VAC
Inrush Current Rating (A)
120
Maximum Power Rating (VA)
745.7
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Green
Number of Rows
1
Row Spacing (mm)
9.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
10.8
Illumination Color
Green
IP Rating
IP40
Color
Green
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
31.5
Body Depth (mm)
14
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
14
Product Height (mm)
33.4
Actuator Height (mm)
4.4

