Power Transformers
182N117
Power Transformer 4000Vrms 500VA 8 Terminal Wire Lead Center Single Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Toroidal Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
4280|2140
Primary Side Voltage (V)
117|234
Secondary Side Voltage (V)
117|234
High Potential
4000Vrms
Power Rating
500VA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
8
Product Length (mm)
139.7
Product Height (mm)
56.13
Product Depth (mm)
139.7

