Arrow Electronic Components Online
182930-1|TE|simage
182930-1|TE|limage
Backshells

182930-1

CPC Standard Clamp Backshell

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    28.5
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Color
    Black
  • Style
    Cable Clamp Backshell
  • Product Diameter (mm)
    40.65
  • Product Length (mm)
    42.8

Documentation and Resources

Datasheets
Design resources