Connector Headers and PCB Receptacles
1828689
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.62
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Length (mm)
22.76
Product Depth (mm)
18.9
Product Height (mm)
10.2
Mounting
Through Hole
Order Quantity

