Arrow Electronic Components Online
1828574-1|TE|simage
1828574-1|TE|limage
Connector Fiber Optics

1828574-1

Conn LC Multi Mode Duplex PL ST Cable Mount Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LC
  • Gender
    PL
  • Fiber Mode
    Multi Mode
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Fiber Size (um)
    125
  • Packaging
    Bag
  • Product Diameter (mm)
    9
  • Product Length (mm)
    56.9
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources