Connector Terminal Blocks
1827787
Conn Terminal Block RCP 10 POS 3.81mm Screw RA Panel Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
10
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
10
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
7.865
Product Length (mm)
48.49
Product Depth (mm)
16.1
Product Height (mm)
11.1
Housing Color
Green
Mounting
Panel Mount

