Arrow Electronic Components Online
1827|ADAFRUIT|simage
1827|ADAFRUIT|limage
Top Purchased
Connector USB

1827

Conn USB Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Product Weight (g)
    1.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources