Arrow Electronic Components Online
182651-1|TE|simage
182651-1|TE|limage
Connector Circular

182651-1

CPC Plug Assembly 11-4 Rev Sex

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Contacts
    4
  • Contact Gender
    PIN
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources