Arrow Electronic Components Online
182641-1|TE|simage
182641-1|TE|limage
Connector Circular

182641-1

17-14 CPC SQ FLANGE RECPT RS CONN

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Contacts
    14
  • Contact Gender
    SKT
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources