Connector Accessories
1825851-1
Connector Accessories Locking Latch Straight Polybutylene Terephthalate Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Locking Latch
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polybutylene Terephthalate
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
20.62
Order Quantity

