Switch Slide
1825255-5
Switch Slide ON OFF ON SPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Low Profile
Actuator Style
Extended Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Maximum Current Rating (A)
0.3@125VAC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
15000
Actuator Color
Black
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
16
Product Depth (mm)
6.7
Product Height (mm)
12
Order Quantity

